AmphenolMS3456W32-1SSteckverbinder, rund

Conn Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port

Make a solid connection with this cylindrical circular MS3456W32-1S connector from Amphenol. Its shell size is 32-1. It has a plug type gender. It has a straight body orientation. This socket type connector has 5 socket type contacts. This device has a maximum current rating of (150/23) A/contact. This circular connector has an operating temperature of -55 to 175 °C. This product is 63.5 mm long with a diameter of 56.36 mm. It uses the crimp termination method.

A datasheet is only available for this product at this time.

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.