AmphenolMS3456W32-1SWSteckverbinder, rund
Conn Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| W | |
| 1 | |
| 5 | |
| SKT | |
| Crimp | |
| 32-1 | |
| (12-14)/(16-20) | |
| No | |
| Aluminum | |
| Olive Drab Cadmium | |
| Olive Drab | |
| (150/23)/Contact | |
| 3500VAC/2800VAC | |
| -55 | |
| 175 | |
| Threaded | |
| 100 | |
| 56.36 | |
| 63.5 |
Use this cylindrical circular MS3456W32-1SW connector from Amphenol to connect peripherals to your device. Its shell size is 32-1. This socket type connector has 5 socket type contacts. It has a straight body orientation. It has a plug type gender. This device has a maximum current rating of (150/23) A/contact. It uses the crimp termination method. This product is 63.5 mm long with a diameter of 56.36 mm. This circular connector has an operating temperature of -55 to 175 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

