AmphenolMS3456W32-7SWSteckverbinder, rund
Conn Circular SKT 35 POS Crimp ST Cable Mount 35 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| W | |
| 1 | |
| 35 | |
| SKT | |
| Crimp | |
| 32-7 | |
| (4-6)/(8-10)/(12-14)/(16-20) | |
| No | |
| Aluminum | |
| Olive Drab Cadmium | |
| Olive Drab | |
| (23/13)/Contact | |
| 1000VAC/2000VAC | |
| -55 | |
| 175 | |
| Threaded | |
| 100 | |
| 56.36 | |
| 53.98 |
By using this cylindrical circular MS3456W32-7SW connector from Amphenol you can connect circular peripherals straight to your device. It has a plug type gender. It has a straight body orientation. Its shell size is 32-7. This socket type connector has 35 socket type contacts. This device has a maximum current rating of (23/13) A/contact. This product is 53.98 mm long with a diameter of 56.36 mm. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 175 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

