AmphenolMS3456W36-10S-LCSteckverbinder, rund
Conn Circular SKT 48 POS Crimp ST Cable Mount 48 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 48 | |
| SKT | |
| Crimp | |
| 36-10 | |
| Yes | |
| Olive Drab Cadmium | |
| 13/Contact | |
| 2000VAC | |
| -55 | |
| 175 | |
| Threaded | |
| 62.71 | |
| 53.98 |
This mil-dtl-5015 circular MS3456W36-10S-LC connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. It has a plug type gender. This socket type connector has 48 socket type contacts. Its shell size is 36-10. It has a straight body orientation. This device has a maximum current rating of 13 A/contact. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 175 °C. This product is 53.98 mm long with a diameter of 62.71 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

