AmphenolMS3456W36-5P(LC)Steckverbinder, rund
Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| PIN | |
| Crimp | |
| 36-5 | |
| Yes | |
| Olive Drab Cadmium | |
| 150/Contact | |
| 2000VAC | |
| -55 | |
| 175 | |
| Threaded | |
| 62.71 | |
| 63.5 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this mil-dtl-5015 circular MS3456W36-5P(LC) connector from Amphenol. Its shell size is 36-5. It has a plug type gender. This PL connector has 4 PL contacts. It has a straight body orientation. This device has a maximum current rating of 150 A/contact. This product is 63.5 mm long with a diameter of 62.71 mm. This circular connector has an operating temperature of -55 to 175 °C. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

