AmphenolMS3459KT20-22SSteckverbinder, rund
Conn Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 6 | |
| SKT | |
| Crimp | |
| 20-22 | |
| (8-10)/(12-14)/(16-20) | |
| No | |
| Steel | |
| Olive Drab Cadmium | |
| Olive Drab | |
| (46/13)/Contact | |
| 2000VAC | |
| -55 | |
| 175 | |
| Threaded | |
| 100 | |
| 43.51 | |
| 63.5 |
Make a solid connection with this cylindrical circular MS3459KT20-22S connector from Amphenol. This socket type connector has 6 socket type contacts. It has a plug type gender. Its shell size is 20-22. It has a straight body orientation. This device has a maximum current rating of (46/13) A/contact. This product is 63.5 mm long with a diameter of 43.51 mm. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 175 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

