AmphenolMS3459KT24-11SSteckverbinder, rund
Conn Circular SKT 9 POS Crimp ST Cable Mount 9 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 9 | |
| SKT | |
| Crimp | |
| 24-11 | |
| No | |
| Olive Drab Cadmium | |
| (46/23)/Contact | |
| 2000VAC | |
| -55 | |
| 175 | |
| Threaded | |
| 49.86 | |
| 63.5 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this mil-dtl-5015 circular MS3459KT24-11S connector from Amphenol. It has a straight body orientation. It has a plug type gender. This socket type connector has 9 socket type contacts. Its shell size is 24-11. This device has a maximum current rating of (46/23) A/contact. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 175 °C. This product is 63.5 mm long with a diameter of 49.86 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

