AmphenolMS3459KT28-22SSteckverbinder, rund
Conn Cylindrical Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 6 | |
| SKT | |
| Crimp | |
| 28-22 | |
| No | |
| Olive Drab Cadmium | |
| (80/13)/Contact | |
| 2800VAC | |
| -55 | |
| 175 | |
| Threaded | |
| 56.21 | |
| 63.5 |
This mil-dtl-5015 circular MS3459KT28-22S connector from Amphenol will connect any inputs and outputs to your application. It has a straight body orientation. This socket type connector has 6 socket type contacts. It has a plug type gender. Its shell size is 28-22. This device has a maximum current rating of (80/13) A/contact. This product is 63.5 mm long with a diameter of 56.21 mm. This circular connector has an operating temperature of -55 to 175 °C. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

