AmphenolMS3459KT32-17PSteckverbinder, rund
Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| PIN | |
| Crimp | |
| 32-17 | |
| 4-6 | |
| No | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 80/Contact | |
| 2800VAC | |
| -55 | |
| 175 | |
| Threaded | |
| 100 | |
| 62.56 | |
| 63.5 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this mil-dtl-5015 circular MS3459KT32-17P connector from Amphenol. It has a plug type gender. This PL connector has 4 PL contacts. Its shell size is 32-17. It has a straight body orientation. This device has a maximum current rating of 80 A/contact. This circular connector has an operating temperature of -55 to 175 °C. It uses the crimp termination method. This product is 63.5 mm long with a diameter of 62.56 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

