AmphenolMS3459L20-19PWSteckverbinder, rund
Conn Cylindrical Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| W | |
| 1 | |
| 3 | |
| PIN | |
| Crimp | |
| 20-19 | |
| No | |
| Electroless Nickel | |
| 46/Contact | |
| 2000VAC | |
| -55 | |
| 200 | |
| Threaded | |
| 43.51 | |
| 63.5 |
This mil-dtl-5015 circular MS3459L20-19PW connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. Its shell size is 20-19. This PL connector has 3 PL contacts. It has a plug type gender. It has a straight body orientation. This device has a maximum current rating of 46 A/contact. It uses the crimp termination method. This product is 63.5 mm long with a diameter of 43.51 mm. This circular connector has an operating temperature of -55 to 200 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

