AmphenolMS3459L22-22PYSteckverbinder, rund
Conn Cylindrical Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| Y | |
| 1 | |
| 4 | |
| PIN | |
| Crimp | |
| 22-22 | |
| No | |
| Aluminum | |
| Electroless Nickel | |
| 46 | |
| 2000VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 45.41 | |
| 63.5 |
This standard cylindrical MS3459L22-22PY connector from Amphenol will connect any inputs and outputs to your application. It has a straight body orientation. It has a plug type gender. This PL connector has 4 PL contacts. Its shell size is 22-22. This device has a maximum current rating of 46 A. It uses the crimp termination method. This product is 63.5 mm long with a diameter of 45.41 mm. This circular connector has an operating temperature of -65 to 200 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

