AmphenolMS3459L24-7PSteckverbinder, rund
Conn Circular PIN 16 POS Crimp ST Cable Mount 16 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 16 | |
| PIN | |
| Crimp | |
| 24-7 | |
| No | |
| Electroless Nickel | |
| (23/13)/Contact | |
| 2000VAC | |
| -55 | |
| 200 | |
| Threaded | |
| 49.86 | |
| 46.99 |
Use this mil-dtl-5015 circular MS3459L24-7P connector from Amphenol for your cylindrical cable housing connection needs. This PL connector has 16 PL contacts. It has a straight body orientation. It has a plug type gender. Its shell size is 24-7. This device has a maximum current rating of (23/13) A/contact. This product is 46.99 mm long with a diameter of 49.86 mm. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 200 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

