AmphenolMS3459L36-7PSteckverbinder, rund
Conn Circular PIN 47 POS Crimp ST Cable Mount 47 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 47 | |
| PIN | |
| Crimp | |
| 36-7 | |
| No | |
| Electroless Nickel | |
| (23/13)/Contact | |
| 2000VAC | |
| -55 | |
| 200 | |
| Threaded | |
| 68.91 | |
| 46.99 |
Connect your circular inputs with this mil-dtl-5015 circular MS3459L36-7P connector from Amphenol. It has a plug type gender. Its shell size is 36-7. This PL connector has 47 PL contacts. It has a straight body orientation. This device has a maximum current rating of (23/13) A/contact. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 200 °C. This product is 46.99 mm long with a diameter of 68.91 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

