AmphenolMS3459LS16-12SSteckverbinder, rund

Conn Cylindrical Circular SKT 1 POS Crimp ST Cable Mount 1 Terminal 1 Port

Use this cylindrical circular MS3459LS16-12S connector from Amphenol for your cylindrical cable housing connection needs. It has a straight body orientation. Its shell size is 16-12. This socket type connector has a single socket type contact. It has a plug type gender. This device has a maximum current rating of 80 A/contact. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 200 °C. This product is 63.5 mm long with a diameter of 37.16 mm.

A datasheet is only available for this product at this time.

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.