AmphenolMS3459LS24-10S-LCSteckverbinder, rund
Conn Cylindrical Circular SKT 7 POS Crimp ST Cable Mount 7 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 7 | |
| SKT | |
| Crimp | |
| 24-10 | |
| Yes | |
| 46/Contact | |
| 2000VAC | |
| -55 | |
| 200 | |
| Threaded | |
| 49.86 | |
| 63.5 |
The mil-dtl-5015 circular MS3459LS24-10S-LC connector from Amphenol is the best way to connect any inputs you need for your application. It has a straight body orientation. It has a plug type gender. Its shell size is 24-10. This socket type connector has 7 socket type contacts. This device has a maximum current rating of 46 A/contact. This circular connector has an operating temperature of -55 to 200 °C. It uses the crimp termination method. This product is 63.5 mm long with a diameter of 49.86 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

