AmphenolMS3459W10SL-3P(LC)Steckverbinder, rund
Conn Cylindrical Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 3 | |
| PIN | |
| Crimp | |
| 10SL-3 | |
| Yes | |
| Olive Drab Cadmium | |
| 13/Contact | |
| 2000VAC | |
| -55 | |
| 175 | |
| Threaded | |
| 27.64 | |
| 38.35 |
This mil-dtl-5015 circular MS3459W10SL-3P(LC) connector from Amphenol is extremely useful for connecting circular peripherals to your device. Its shell size is 10SL-3. It has a plug type gender. It has a straight body orientation. This PL connector has 3 PL contacts. This device has a maximum current rating of 13 A/contact. This circular connector has an operating temperature of -55 to 175 °C. This product is 38.35 mm long with a diameter of 27.64 mm. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

