AmphenolMS3459W16-10SSteckverbinder, rund
Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 3 | |
| SKT | |
| Crimp | |
| 16-10 | |
| No | |
| Olive Drab Cadmium | |
| 23/Contact | |
| 2000VAC | |
| -55 | |
| 175 | |
| Threaded | |
| 37.16 | |
| 45.21 |
Need a solid cylindrical cable housing connection? Then this mil-dtl-5015 circular MS3459W16-10S connector from Amphenol is right for you. Its shell size is 16-10. It has a straight body orientation. It has a plug type gender. This socket type connector has 3 socket type contacts. This device has a maximum current rating of 23 A/contact. This product is 45.21 mm long with a diameter of 37.16 mm. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 175 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

