AmphenolMS3459W18-13PSteckverbinder, rund

Conn Cylindrical Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port

Use only the best mil-dtl-5015 circular MS3459W18-13P connector from Amphenol to create a solid connection for your cylindrical cable housing. It has a plug type gender. It has a straight body orientation. This PL connector has 4 PL contacts. Its shell size is 18-13. This device has a maximum current rating of (46/23) A/contact. This product is 63.5 mm long with a diameter of 40.34 mm. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 175 °C.

A datasheet is only available for this product at this time.

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.