AmphenolMS3459W18-5SSteckverbinder, rund
Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 3 | |
| SKT | |
| Crimp | |
| 18-5 | |
| No | |
| Olive Drab Cadmium | |
| (23/13)/Contact | |
| 2800VAC | |
| -55 | |
| 175 | |
| Threaded | |
| 40.34 | |
| 46.99 |
Connect your circular inputs with this mil-dtl-5015 circular MS3459W18-5S connector from Amphenol. Its shell size is 18-5. It has a straight body orientation. This socket type connector has 3 socket type contacts. It has a plug type gender. This device has a maximum current rating of (23/13) A/contact. This circular connector has an operating temperature of -55 to 175 °C. It uses the crimp termination method. This product is 46.99 mm long with a diameter of 40.34 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

