AmphenolMS3459W20-14S-LCSteckverbinder, rund

Conn Cylindrical Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port

By using this mil-dtl-5015 circular MS3459W20-14S-LC connector from Amphenol you can connect circular peripherals straight to your device. It has a plug type gender. This socket type connector has 5 socket type contacts. Its shell size is 20-14. It has a straight body orientation. This device has a maximum current rating of (46/23) A/contact. This product is 63.5 mm long with a diameter of 43.51 mm. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 175 °C.

A datasheet is only available for this product at this time.

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.