AmphenolMS3459W22-14PZ-LCSteckverbinder, rund
Conn Cylindrical Circular PIN 19 POS ST Cable Mount 19 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| Z | |
| 1 | |
| 19 | |
| PIN | |
| 22-14 | |
| Yes | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 13 | |
| 2000VAC | |
| -65 | |
| 200 | |
| 45.41 | |
| 63.5 |
This mil-c-5015 circular MS3459W22-14PZ-LC connector from Amphenol is extremely useful for connecting circular peripherals to your device. Its shell size is 22-14. It has a plug type gender. It has a straight body orientation. This PL connector has 19 PL contacts. This device has a maximum current rating of 13 A. This circular connector has an operating temperature of -65 to 200 °C. This product is 63.5 mm long with a diameter of 45.41 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

