AmphenolMS3459W24-28PWSteckverbinder, rund
Conn Circular PIN 24 POS Crimp ST Cable Mount 24 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| W | |
| 1 | |
| 24 | |
| PIN | |
| Crimp | |
| 24-28 | |
| No | |
| Olive Drab Cadmium | |
| 13/Contact | |
| 1000VAC | |
| -55 | |
| 175 | |
| Threaded | |
| 49.86 | |
| 46.99 |
Create a connection with your cylindrical cable housing using this mil-dtl-5015 circular MS3459W24-28PW connector from Amphenol. This PL connector has 24 PL contacts. It has a straight body orientation. It has a plug type gender. Its shell size is 24-28. This device has a maximum current rating of 13 A/contact. It uses the crimp termination method. This product is 46.99 mm long with a diameter of 49.86 mm. This circular connector has an operating temperature of -55 to 175 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

