AmphenolMS3459W28-10S-LCSteckverbinder, rund
Conn Cylindrical Circular SKT 7 POS Crimp ST Cable Mount 7 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 7 | |
| SKT | |
| Crimp | |
| 28-10 | |
| Yes | |
| Olive Drab Cadmium | |
| (80/46/23)/Contact | |
| 2800VAC/2000VAC | |
| -55 | |
| 175 | |
| Threaded | |
| 56.21 | |
| 63.5 |
The mil-dtl-5015 circular MS3459W28-10S-LC connector from Amphenol is the best way to connect any inputs you need for your application. Its shell size is 28-10. It has a plug type gender. This socket type connector has 7 socket type contacts. It has a straight body orientation. This device has a maximum current rating of (80/46/23) A/contact. This product is 63.5 mm long with a diameter of 56.21 mm. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 175 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

