AmphenolMS3472L12-3SSteckverbinder, rund
Conn Circular SKT 3 POS Crimp ST Wall Mount 3 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series II | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 3 | |
| SKT | |
| Crimp | |
| 12-3 | |
| No | |
| Electroless Nickel | |
| 1000VAC | |
| -65 | |
| 200 | |
| 35.68 | |
| 32.15 | |
| 32.15 |
Create a connection with your cylindrical cable housing using this miniature cylindrical MS3472L12-3S connector from Amphenol. Its shell size is 12-3. It has a receptacle type gender. It has a straight body orientation. This socket type connector has 3 socket type contacts. This product is 35.68 mm long, 32.15 mm tall and 32.15 mm deep. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
