AmphenolMS3472L22-55SXSteckverbinder, rund
Conn Circular SKT 55 POS Crimp ST Wall Mount 55 Terminal 1 Port
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series II | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| X | |
| 1 | |
| 55 | |
| SKT | |
| Crimp | |
| 22-55 | |
| 20-24 | |
| No | |
| Aluminum | |
| Electroless Nickel | |
| 600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 500 | |
| 37.21 | |
| 44.85 | |
| 44.85 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this miniature cylindrical MS3472L22-55SX connector from Amphenol. It has a straight body orientation. This socket type connector has 55 socket type contacts. Its shell size is 22-55. It has a receptacle type gender. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 37.21 mm long, 44.85 mm tall and 44.85 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

