AmphenolMS3472W24-61SSteckverbinder, rund
Conn Circular SKT 61 POS Crimp ST Wall Mount 61 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series II | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 61 | |
| SKT | |
| Crimp | |
| 24-61 | |
| No | |
| Olive Drab Cadmium | |
| 600VAC | |
| -65 | |
| 200 | |
| 37.21 | |
| 48.03 | |
| 48.03 |
Need a solid cylindrical cable housing connection? Then this miniature cylindrical MS3472W24-61S connector from Amphenol is right for you. It has a straight body orientation. This socket type connector has 61 socket type contacts. It has a receptacle type gender. Its shell size is 24-61. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 37.21 mm long, 48.03 mm tall and 48.03 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
