Deutsch GroupMS3474L20-16SWSteckverbinder, rund
Conn Circular SKT 16 POS Crimp ST Jam Nut 16 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-26482 | |
| Series II | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| W | |
| 1 | |
| 16 | |
| SKT | |
| Crimp | |
| 20-16 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Electroless Nickel | |
| 13 | |
| 1275VDC|1000VAC | |
| -55 | |
| 200 | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| 49.63 | |
| 37.21 | |
| 46.43 | |
| 46.43 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this miniature circular MS3474L20-16SW connector from Deutsch. Its shell size is 20-16. This socket type connector has 16 contacts that are plated with gold over nickel. It has a receptacle type gender. It has a straight body orientation. This device has a maximum current rating of 13 A. This circular connector has an operating temperature of -55 to 200 °C. It uses the crimp termination method. This product is 37.15 mm long, 46.4 mm tall and 46.4 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

