Deutsch GroupMS3474L24-19PWSteckverbinder, rund
Conn Circular PIN 19 POS Crimp ST Jam Nut 19 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active-Unconfirmed | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-C-26482 | |
| Series II | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| W | |
| 1 | |
| 19 | |
| PIN | |
| Crimp | |
| 24-19 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Nickel | |
| -55 | |
| 200 | |
| Bayonet Lock | |
| 500 |
Use this MS3474L24-19PW connector from Deutsch to connect peripherals to your device. Its shell size is 24-19. It has a receptacle type gender. It has a straight body orientation. This RCP connector has 19 contacts that are plated with gold over nickel. This device has a maximum current rating of 23 A. This circular connector has an operating temperature of -55 to 200 °C. It uses the crimp termination method. This product is 37.15 mm long, 52.75 mm tall and 52.75 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

