Deutsch GroupMS3474L24-61S-LCSteckverbinder, rund
Conn Circular SKT 61 POS Crimp ST Jam Nut 61 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-26482 | |
| Series II | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 61 | |
| SKT | |
| Crimp | |
| 24-61 | |
| 20-24 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Electroless Nickel | |
| 7.5 | |
| 850VDC|600VAC | |
| -55 | |
| 200 | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| 55.95 | |
| 37.21 | |
| 52.78 | |
| 52.78 |
Need a solid cylindrical cable housing connection? Then this miniature circular MS3474L24-61S-LC connector from Deutsch is right for you. Its shell size is 24-61. This socket type connector has 61 contacts that are plated with gold over nickel. It has a receptacle type gender. It has a straight body orientation. This device has a maximum current rating of 7.5 A. This product is 37.15 mm long, 52.75 mm tall and 52.75 mm deep. This circular connector has an operating temperature of -55 to 200 °C. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

