Deutsch GroupMS3474W14-15SYSteckverbinder, rund

Conn Circular SKT 15 POS Crimp ST Jam Nut 15 Terminal 1 Port

Use this miniature circular MS3474W14-15SY connector from Deutsch for your cylindrical cable housing connection needs. Its shell size is 14-15. It has a receptacle type gender. This socket type connector has 15 contacts that are plated with gold over nickel. It has a straight body orientation. This device has a maximum current rating of 13/7.5 A. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 200 °C. This product is 35.65 mm long, 35.3 mm tall and 35.3 mm deep.

A datasheet is only available for this product at this time.

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.