Deutsch GroupMS3474W24-19PSteckverbinder, rund
Conn Circular PIN 19 POS Crimp ST Jam Nut 19 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-26482 | |
| Series II | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 19 | |
| PIN | |
| Crimp | |
| 24-19 | |
| 12-14 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Cadmium Over Electroless Nickel | |
| Olive Drab | |
| 23 | |
| 1275VDC|1000VAC | |
| -55 | |
| 175 | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| 55.95 | |
| 37.21 | |
| 52.78 | |
| 52.78 |
This MS3474W24-19P connector from Deutsch is extremely useful for connecting circular peripherals to your device. Its shell size is 24-19. This RCP connector has 19 contacts that are plated with gold over nickel. It has a receptacle type gender. It has a straight body orientation. This device has a maximum current rating of 23 A. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 200 °C. This product is 37.15 mm long, 52.75 mm tall and 52.75 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

