AmphenolMS3475L12-8SSteckverbinder, rund
Conn Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series II | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 8 | |
| SKT | |
| Crimp | |
| 12-8 | |
| No | |
| Electroless Nickel | |
| 600VAC | |
| -65 | |
| 200 | |
| 26.49 | |
| 36.06 |
Look how much better your peripherals will perform when attaching this miniature cylindrical MS3475L12-8S connector from Amphenol. This socket type connector has 8 socket type contacts. It has a plug type gender. It has a straight body orientation. Its shell size is 12-8. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 36.06 mm long with a diameter of 26.49 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

