Deutsch GroupMS3475L14-15SSteckverbinder, rund

Conn Circular SKT 15 POS Crimp ST Cable Mount 15 Terminal 1 Port

By using this miniature circular MS3475L14-15S connector from Deutsch you can connect circular peripherals straight to your device. It has a straight body orientation. This socket type connector has 15 contacts that are plated with gold over nickel. It has a plug type gender. Its shell size is 14-15. This device has a maximum current rating of 13/7.5 A. This product is 35.8 mm long with a diameter of 29.95 mm. This circular connector has an operating temperature of -55 to 200 °C. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.