Deutsch GroupMS3475L1415SZSteckverbinder, rund
Conn Circular SKT 15 POS Crimp ST Cable Mount 15 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-26482 | |
| Series II | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| Z | |
| 1 | |
| 15 | |
| SKT | |
| Crimp | |
| 14-15 | |
| (16-20)/(20-24) | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Electroless Nickel | |
| 13/7.5 | |
| 850VDC|600VAC | |
| -55 | |
| 200 | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| 30.04 | |
| 38.27 |
Use this miniature circular MS3475L14-15SZ connector from Deutsch to connect peripherals to your device. It has a straight body orientation. It has a plug type gender. This socket type connector has 15 contacts that are plated with gold over nickel. Its shell size is 14-15. This device has a maximum current rating of 13/7.5 A. This product is 35.8 mm long with a diameter of 29.95 mm. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 200 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

