AmphenolMS3476L12-10PXSteckverbinder, rund
Conn Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series II | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| X | |
| 1 | |
| 10 | |
| PIN | |
| Crimp | |
| 12-10 | |
| 20-24 | |
| No | |
| Aluminum | |
| Electroless Nickel | |
| 600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 500 | |
| 26.49 | |
| 36.06 |
This input/output miniature cylindrical MS3476L12-10PX connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. It has a plug type gender. Its shell size is 12-10. This PL connector has 10 PL contacts. It has a straight body orientation. This product is 36.06 mm long with a diameter of 26.49 mm. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

