Deutsch GroupMS3476L14-12SSteckverbinder, rund
Conn Circular SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| ATO | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-26482 | |
| Series II | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 12 | |
| SKT | |
| Crimp | |
| 14-12 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Electroless Nickel | |
| 13/7.5 | |
| -55 | |
| 200 | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| 29.95 | |
| 35.8 |
Look how much better your peripherals will perform when attaching this miniature circular MS3476L14-12S connector from Deutsch. This socket type connector has 12 contacts that are plated with gold over nickel. Its shell size is 14-12. It has a plug type gender. It has a straight body orientation. This device has a maximum current rating of 13/7.5 A. This product is 35.8 mm long with a diameter of 29.95 mm. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 200 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

