AmphenolMS3476L20-16SSteckverbinder, rund
Conn Circular SKT 16 POS Crimp ST Cable Mount 16 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series II | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 16 | |
| SKT | |
| Crimp | |
| 20-16 | |
| No | |
| Aluminum | |
| Electroless Nickel | |
| 1000VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 500 | |
| 38.88 | |
| 36.06 |
Use this miniature cylindrical MS3476L20-16S connector from Amphenol to connect peripherals to your device. Its shell size is 20-16. It has a straight body orientation. This socket type connector has 16 socket type contacts. It has a plug type gender. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 36.06 mm long with a diameter of 38.88 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

