AmphenolMS3476L20-41PSteckverbinder, rund
Conn Circular PIN 41 POS Crimp ST Cable Mount 41 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series II | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 41 | |
| PIN | |
| Crimp | |
| 20-41 | |
| No | |
| Electroless Nickel | |
| 600VAC | |
| -65 | |
| 200 | |
| 38.88 | |
| 36.06 |
Make a solid connection with this miniature cylindrical MS3476L20-41P connector from Amphenol. It has a straight body orientation. It has a plug type gender. This PL connector has 41 PL contacts. Its shell size is 20-41. It uses the crimp termination method. This product is 36.06 mm long with a diameter of 38.88 mm. This circular connector has an operating temperature of -65 to 200 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

