AmphenolMS3476L22-41PWSteckverbinder, rund
Conn Circular PIN 41 POS Crimp ST Cable Mount 41 Terminal 1 Port
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-26482 | |
| Series II | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| W | |
| 1 | |
| 41 | |
| PIN | |
| Crimp | |
| 22-41 | |
| (16-20)/(20-24) | |
| No | |
| Aluminum | |
| Electroless Nickel | |
| 600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 500 | |
| 42.06 | |
| 36.06 |
Connect your circular inputs with this miniature cylindrical MS3476L22-41PW connector from Amphenol. This PL connector has 41 PL contacts. It has a plug type gender. It has a straight body orientation. Its shell size is 22-41. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 36.06 mm long with a diameter of 42.06 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

