AmphenolMS3476L24-61SYSteckverbinder, rund
Conn Circular SKT 61 POS Crimp ST Cable Mount 61 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series II | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| Y | |
| 1 | |
| 61 | |
| SKT | |
| Crimp | |
| 24-61 | |
| 20-24 | |
| No | |
| Aluminum | |
| Electroless Nickel | |
| 600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 500 | |
| 45.13 | |
| 36.06 |
This miniature cylindrical MS3476L24-61SY connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. It has a plug type gender. This socket type connector has 61 socket type contacts. It has a straight body orientation. Its shell size is 24-61. This device has a maximum current rating of 7.5 A. It uses the crimp termination method. This product is 36.06 mm long with a diameter of 45.13 mm. This circular connector has an operating temperature of -65 to 200 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

