AmphenolMS3476W16-26PYSteckverbinder, rund
Conn Circular PIN 26 POS Crimp ST Cable Mount 26 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series II | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| Y | |
| 1 | |
| 26 | |
| PIN | |
| Crimp | |
| 16-26 | |
| 20-24 | |
| No | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 500 | |
| 33.14 | |
| 36.06 |
Use this miniature cylindrical MS3476W16-26PY connector from Amphenol for your cylindrical cable housing connection needs. It has a straight body orientation. It has a plug type gender. Its shell size is 16-26. This PL connector has 26 PL contacts. This device has a maximum current rating of 7.5 A. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 36.06 mm long with a diameter of 33.14 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

