AmphenolMS3476W16-8SXSteckverbinder, rund
Conn Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series II | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| X | |
| 1 | |
| 8 | |
| SKT | |
| Crimp | |
| 16-8 | |
| 16-20 | |
| No | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 1000VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 500 | |
| 33.14 | |
| 36.06 |
This input/output miniature cylindrical MS3476W16-8SX connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. Its shell size is 16-8. It has a plug type gender. This socket type connector has 8 socket type contacts. It has a straight body orientation. This device has a maximum current rating of 13 A. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 36.06 mm long with a diameter of 33.14 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

