TE ConnectivityMS561101BA03-50Drucksensor für die Leiterplattenmontage
Board Mount Pressure Sensor 0.45bar to 1.1bar Absolute 8-Pin QFN T/R
Board Mount Pressure Sensors
A board mount pressure sensor is typically mounted on a printed circuit board (PCB) and used to measure the pressure of gases or liquids. TE Connectivity, offer PCB mountable pressure sensors that are used in a wide range of applications from disposable medical sensors for medical equipment, to industrial pressure sensors for condition monitoring and HVAC equipment. TE’s sensors can be optimized for your design requirements.
Product Features
- • Small size
- • mV, amplified analog, or digital outputs
- • Digital I²C and SPI formats supported
- • Supply voltages from 1.5 to 5.0 VDC
- • MEMS-based sense element
- • Through-hole or surface mount
- • Ideal for dry, non-corrosive gasses
- • Gel-coated versions for harsh environments
- • Various configurations available with temperature outputs
List of Applications
- • Pneumatic control systems
- • Medical equipment
- • Environmental monitoring
- • HVAC
- • Automotive
- • Aerospace and defense
- • Factory automation
- • Altimeter
- • Barometer
- • Fitness equipment
- • Vacuum switch
- • Leak detection
| Compliant | |
| EAR99 | |
| Active | |
| 9026.20.40.00 | |
| Automotive | No |
| PPAP | No |
| Absolute | |
| 0.45bar to 1.1bar | |
| 6bar | |
| 20 to 100 | |
| 8.22 | |
| 1.8 | |
| 3 | |
| 3.6 | |
| 0.0125(Typ) | |
| -40 | |
| 85 | |
| 4@HBM | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1 |
| Verpackungsbreite | 3 |
| Verpackungslänge | 5 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | QFN |
| Lieferantenverpackung | QFN |
| 8 | |
| Leitungsform | No Lead |
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

