Microchip TechnologyMSC035SMA070B4MOSFETs
Trans MOSFET N-CH SiC 700V 75A 3-Pin(3+Tab) TO-247 Tube
MSC035SMA070 is part Microchip’s newest family of SiC MOSFET devices. Microchip's SiC solutions focus on high performance helping to maximize system efficiency and minimize system weight and size. Microchip's proven SiC reliability also ensures no performance degradation over the life of the end equipment.
Product Features
- • Low capacitances and low gate charge
- • Fast switching speed due to low internal gage resistance (ESR)
- • Stable operation at high junction temperature, TJ(max) = 175°C
- • Fast and reliable body diode
- • Superior avalanche ruggedness
- • RoHS Compliant
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| SiC | |
| Single Dual Source | |
| Enhancement | |
| N | |
| 1 | |
| 700 | |
| 23 | |
| -55 to 175 | |
| 75 | |
| 44@20V | |
| 93@20V | |
| 1806@700V | |
| 304000 | |
| 11 | |
| 7 | |
| 26 | |
| 18 | |
| -55 | |
| 175 | |
| Befestigung | Through Hole |
| Verpackungshöhe | 21.08(Max) |
| Verpackungsbreite | 5.17(Max) |
| Verpackungslänge | 16.3(Max) |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-247 |
| 3 |
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

