Microchip TechnologyMSC080SMA330B4MOSFETs
Trans MOSFET N-CH SiC 3.3KV 41A 4-Pin(4+Tab) TO-247 Tube
MSC080SMA330 is part of our newest family of SiC MOSFET devices. Microchip's SiC solutions focus on high performance helping to maximize system efficiency and minimize system weight and size. Microchip's proven SiC reliability also ensures no performance degradation over the life of the end equipment.
Product Features
- • Low capacitances and low gate charge
- • Fast switching speed due to low internal gage resistance (ESR)
- • Stable operation at high junction temperature at 175 degrees Celsius
- • Fast and reliable body diode
- • Superior avalanche ruggedness
- • RoHS Compliant
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| SiC | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 3300 | |
| 23 | |
| -55 to 150 | |
| 41 | |
| 105@20V | |
| 55@20V | |
| 3462@2400V | |
| 381000 | |
| 32 | |
| 25 | |
| 50 | |
| 34 | |
| -55 | |
| 150 | |
| Befestigung | Through Hole |
| Verpackungshöhe | 21.08(Max) |
| Verpackungsbreite | 5.17(Max) |
| Verpackungslänge | 16.03(Max) |
| Leiterplatte geändert | 4 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-247 |
| 4 |
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

