Microchip TechnologyMSCDR-EFUSE-001Energiemanagement, Entwicklungsplatinen und -kits
High-Voltage Auxiliary E-Fuse Reference Design
Enhance your Hybrid Electric Vehicle (HEV) and Electric Vehicle (EV) systems with our advanced high-voltage auxiliary E-Fuse (electronic fuse) technology for superior performance and reliability.. This cutting-edge solution utilizes our 700V and 1200V Silicon Carbide mSiC™ products, offering a comprehensive and efficient design. The integrated Time-Current Characteristic (TCC) curve facilitates seamless migration in non-automotive applications, including DC solid-state circuit breakers (SSCB).
Key Features
- • Configurable current limit profile for tailored protection
- • LIN communication interface for enhanced configurability and diagnostics
- • Flexible high-side or low-side drive configuration
- • Short-circuit withstand time of 10 µs
- • Rated current of 30A
- • Low-voltage operating range: 9V to 16V
- • High-voltage operating range: 200V to 900V
- • Wide operating temperature range: −40°C to 85°C
- • Automotive-grade design with only AEC-qualified components
- • Six variants supporting 400V and 800V bus voltages with continuous current ratings of 10A, 20A, and 30A
- • High switching frequency up to 20 kHz
Applications
- • Electric Vehicles (EVs)
- • Hybrid Electric Vehicles (HEVs)
- • Charging stations
- • DC smart grids
- • Industrial applications
Design Benefits
- • High-voltage solid-state relay with over-current protection
- • Optimal performance and efficiency
- • A proven solution that avoids sourcing individual parts
- • Risk reduction through reliability and accelerated development
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8543.90.68.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Reference Design Board | |
| Gate and Power Driver/MOSFET | |
| 30000 | |
| MSC035SMA070B4 | |
| -40 | |
| 85 |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

