25-50% Rabatt
VishayMSE1PD-M3/89AGleichrichter
Diode Switching 200V 1A 2-Pin Micro SMP T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Single | |
| 200 | |
| 1 | |
| 20 | |
| 1.1 | |
| 1 | |
| 110°C/W(Typ) | |
| 780(Typ) | |
| -55 | |
| 175 | |
| Commercial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.73(Max) mm |
| Verpackungsbreite | 1.4(Max) mm |
| Verpackungslänge | 2.3(Max) mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | Micro SMP |
| 2 |
If your circuit needs to adjust from an AC to DC voltage use a switching diode MSE1PD-M3/89A rectifier from Vishay. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its peak non-repetitive surge current is 20 A, while its maximum continuous forward current is 1 A. This rectifier has a minimum operating temperature of -55 °C and a maximum of 175 °C. It is made in a single configuration.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

