Mean Well EnterprisesMSP-100-48AC-DC-Spannungsversorgung
AC/DC Power Supply Single-OUT 48V 2.2A 105.6W Medical 9-Pin
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 48 | |
| 2.2 | |
| 105.6 | |
| 85 | |
| 110|230 | |
| 264 | |
| 120 | |
| 370 | |
| 4000VAC | |
| 0.2% | |
| 0.5% | |
| 1.2(Typ) | |
| 47 to 63 | |
| ±1.5 | |
| 90(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| No | |
| 240mV(Max) | |
| Yes | |
| -40 | |
| 60 | |
| 380 | |
| Befestigung | Chassis |
| Verpackungshöhe | 38 mm |
| Verpackungsbreite | 97 mm |
| Verpackungslänge | 159 + 10(Max) mm |
| Leiterplatte geändert | 9 |
| 9 | |
| Leitungsform | Screw |
With this MSP-100-48 AC to DC power supply from Mean-Well USA, Inc. your electronic device will be able to operate by using direct current instead of alternating current. It has a voltage of 48 V and maximum output power of 105.6 W. This part's single output can handle a current up to 2.2 A. This part has a temperature range of -40 °C to 60 °C.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

