Mean Well EnterprisesMSP-450-5AC-DC-Spannungsversorgung
AC/DC Power Supply Single-OUT 5V 90A 450W Medical 17-Pin
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| Silver | |
| AC/DC | |
| 1 | |
| Fixed | |
| 5 | |
| 90 | |
| 450 | |
| 85 | |
| 110|230 | |
| 264 | |
| 120 | |
| 370 | |
| 4000VAC | |
| 0.5% | |
| 1% | |
| 5(Typ) | |
| 47 to 63 | |
| ±2 | |
| 83(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 80mV(Max) | |
| Yes | |
| -40 | |
| 70 | |
| 1190 | |
| Befestigung | Chassis |
| Verpackungshöhe | 41 mm |
| Verpackungsbreite | 105 mm |
| Verpackungslänge | 218 + 30(Max) mm |
| Leiterplatte geändert | 17 |
| 17 |
This MSP-450-5 AC to DC power supply from Mean-Well USA, Inc. converts an alternating current source to a direct current supply. It has a voltage of 5 V and maximum output power of 450 W. This part's single output can handle a current up to 90 A. This part has a temperature range of -40 °C to 70 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

