| RoHS Not Applicable | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| LaunchPad Kit | |
| MSP430G2XX2/MSP430G2XX3/MSP430F20 | |
| Microcontroller | |
| 512B | |
| 16KB | |
| Flash | |
| 1 | |
| 1 | |
| 1 | |
| 1 | |
| 1 | |
| No | |
| No | |
| Flash | |
| Yes |
Start off your next microprocessor-based electronic circuit with this launchpad kit MSP-EXP430G2 embedded system development board from Texas Instruments. It has a maximum clock speed of 16 MHz. Its flash program memory is 16KB.
Entwicklungskit-Beschreibung
The MSP-EXP430G2 LaunchPad is an easy-to-use flash programmer and debugging tool for the MSP430G2xx Value Line microcontrollers. It features everything you need to start developing on an MSP430 microcontroller device. It has on-board emulation for programming and debugging and features a 14/20-pin DIP socket, on-board buttons and LEDs & BoosterPack-compatible pinouts that support a wide range of plug-in modules for added functionality such as wireless, displays & more.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
